Power Driver Module MOSFET Full Bridge 700 V 4 A 30-PowerVQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NV6133A

DigiKey Part Number
1913-NV6133ATR-ND - Tape & Reel (TR)
1913-NV6133ACT-ND - Cut Tape (CT)
1913-NV6133ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NV6133A
Description
MOSFET IPM 700V 4A 30-PWRVQFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Driver Module MOSFET Full Bridge 700 V 4 A 30-PowerVQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Navitas Semiconductor, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MOSFET
Configuration
Full Bridge
Current
4 A
Voltage
700 V
Voltage - Isolation
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
30-PowerVQFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,98000 €2,98 €
102,24300 €22,43 €
252,05760 €51,44 €
1001,85450 €185,45 €
2501,75764 €439,41 €
5001,69926 €849,63 €
1.0001,65121 €1.651,21 €
2.5001,60048 €4.001,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,46302 €7.315,10 €
Manufacturers Standard Package
Unit Price without VAT:2,98000 €
Unit Price with VAT:3,48660 €