



NV6113 | |
|---|---|
DigiKey Part Number | 1913-NV6113TR-ND - Tape & Reel (TR) 1913-NV6113CT-ND - Cut Tape (CT) 1913-NV6113DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV6113 |
Description | MOSFET IPM 650V 5A 8-PWRVDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET Half Bridge 650 V 5 A 8-PowerVDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Navitas Semiconductor, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MOSFET | |
Configuration | Half Bridge | |
Current | 5 A | |
Voltage | 650 V | |
Voltage - Isolation | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 1,98100 € | 19,81 € |
| 25 | 1,81560 € | 45,39 € |
| 100 | 1,63290 € | 163,29 € |
| 250 | 1,54580 € | 386,45 € |
| 500 | 1,49334 € | 746,67 € |
| 1.000 | 1,45015 € | 1.450,15 € |
| 2.500 | 1,40455 € | 3.511,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,37708 € | 6.885,40 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,08880 € |


