
NV6046C | |
|---|---|
DigiKey Part Number | 1913-NV6046CTR-ND - Tape & Reel (TR) 1913-NV6046CCT-ND - Cut Tape (CT) 1913-NV6046CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV6046C |
Description | GANFET DISCRETE 650V 170MOHM DPA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 8A (Tc) 62.5W Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 238mOhm @ 4A, 7V |
Mfr | Vgs(th) (Max) @ Id 2.6V @ 6mA |
Series | Gate Charge (Qg) (Max) @ Vgs 1.5 nC @ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +7V, -2V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 70 pF @ 400 V |
FET Type | Power Dissipation (Max) 62.5W |
Technology | Operating Temperature -55°C ~ 150°C |
Drain to Source Voltage (Vdss) 700 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 |
Drive Voltage (Max Rds On, Min Rds On) 7V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,18800 € | 21,88 € |
| 25 | 2,00600 € | 50,15 € |
| 100 | 1,80700 € | 180,70 € |
| 250 | 1,71192 € | 427,98 € |
| 500 | 1,69046 € | 845,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,55771 € | 3.894,27 € |
| 5.000 | 1,52773 € | 7.638,65 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,41640 € |


