New Product
N-Channel 700 V 5A (Tc) 62.5W Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NV6044C

DigiKey Part Number
1913-NV6044CTR-ND - Tape & Reel (TR)
1913-NV6044CCT-ND - Cut Tape (CT)
1913-NV6044CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NV6044C
Description
GANFET DISCRETE 650V 260MOHM DPA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 700 V 5A (Tc) 62.5W Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
364mOhm @ 2.5A, 6.8V
Mfr
Vgs(th) (Max) @ Id
2.8V @ 4.5mA
Series
Gate Charge (Qg) (Max) @ Vgs
0.8 nC @ 6 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
+7V, -2V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
46 pF @ 400 V
FET Type
Power Dissipation (Max)
62.5W
Technology
Operating Temperature
-55°C ~ 150°C
Drain to Source Voltage (Vdss)
700 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252
Drive Voltage (Max Rds On, Min Rds On)
6.8V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.404
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,18000 €2,18 €
101,62100 €16,21 €
251,48080 €37,02 €
1001,32700 €132,70 €
2501,25368 €313,42 €
5001,22232 €611,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,13463 €2.836,58 €
5.0001,11148 €5.557,40 €
7.5001,09989 €8.249,18 €
Manufacturers Standard Package
Unit Price without VAT:2,18000 €
Unit Price with VAT:2,55060 €