Diode 1200 V 2A Surface Mount DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GB02SLT12-214

DigiKey Part Number
1913-GB02SLT12-214TR-ND - Tape & Reel (TR)
1913-GB02SLT12-214CT-ND - Cut Tape (CT)
1913-GB02SLT12-214DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GB02SLT12-214
Description
DIODE SIL CARB 1200V 2A DO214AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 1200 V 2A Surface Mount DO-214AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 1 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
50 µA @ 1200 V
Capacitance @ Vr, F
131pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,95000 €4,95 €
103,29700 €32,97 €
1002,35860 €235,86 €
5002,10018 €1.050,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,71582 €5.147,46 €
Manufacturers Standard Package
Unit Price without VAT:4,95000 €
Unit Price with VAT:5,79150 €