Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5034MTCX/NOPB

DigiKey Part Number
2156-LM5034MTCX/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM5034MTCX/NOPB
Description
LM5034 HIGH VOLTAGE DUAL INTERLE
Customer Reference
Detailed Description
Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Forward Converter
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
13V ~ 100V
Frequency - Switching
200kHz, 600kHz
Duty Cycle (Max)
76%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.338
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1338
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1182,18593 €257,94 €
Unit Price without VAT:2,18593 €
Unit Price with VAT:2,55754 €