Direct
Similar
Similar

RDE5C1H123J1S1H03A | |
|---|---|
DigiKey Part Number | 490-8973-1-ND - Cut Tape (CT) 490-8973-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H123J1S1H03A |
Description | CAP CER 0.012UF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H123J1S1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.124" W (5.00mm x 3.15mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,44000 € | 4,40 € |
| 50 | 0,33760 € | 16,88 € |
| 100 | 0,30620 € | 30,62 € |
| 500 | 0,25312 € | 126,56 € |
| 1.000 | 0,23671 € | 236,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21682 € | 433,64 € |
| 4.000 | 0,20601 € | 824,04 € |
| 6.000 | 0,20060 € | 1.203,60 € |
| 10.000 | 0,19460 € | 1.946,00 € |
| 14.000 | 0,19110 € | 2.675,40 € |
| 20.000 | 0,18772 € | 3.754,40 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,81900 € |



