
RDE5C1H123J1M1H03A | |
|---|---|
DigiKey Part Number | 490-8972-1-ND - Cut Tape (CT) 490-8972-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H123J1M1H03A |
Description | CAP CER 0.012UF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H123J1M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.124" W (4.50mm x 3.15mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,40100 € | 4,01 € |
| 50 | 0,32160 € | 16,08 € |
| 100 | 0,29170 € | 29,17 € |
| 500 | 0,24108 € | 120,54 € |
| 1.000 | 0,22355 € | 223,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18930 € | 378,60 € |
| 4.000 | 0,17802 € | 712,08 € |
| 6.000 | 0,17418 € | 1.045,08 € |
| 10.000 | 0,17026 € | 1.702,60 € |
| 14.000 | 0,16934 € | 2.370,76 € |
| 20.000 | 0,16887 € | 3.377,40 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,77220 € |

