


PRG18BB101MB1RB | |
|---|---|
DigiKey Part Number | 490-2469-2-ND - Tape & Reel (TR) 490-2469-1-ND - Cut Tape (CT) 490-2469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRG18BB101MB1RB |
Description | PTC RESET FUSE 24V 21MA 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 24V 21 mA Ih Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRG18BB101MB1RB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 21 mA | |
Current - Trip (It) | 45 mA | |
Current - Max | 300 mA | |
Resistance - 25°C (Typ) | 100 Ohms | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18800 € | 0,94 € |
| 10 | 0,17800 € | 1,78 € |
| 25 | 0,16480 € | 4,12 € |
| 50 | 0,15620 € | 7,81 € |
| 100 | 0,14810 € | 14,81 € |
| 500 | 0,13204 € | 66,02 € |
| 1.000 | 0,12607 € | 126,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11338 € | 453,52 € |
| 8.000 | 0,10889 € | 871,12 € |
| 12.000 | 0,10643 € | 1.277,16 € |
| 20.000 | 0,10352 € | 2.070,40 € |
| 28.000 | 0,10169 € | 2.847,32 € |
| 40.000 | 0,09985 € | 3.994,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |










