GRM32CR72A684MA01L is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 42.868
Unit Price: 0,31000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 8.408
Unit Price: 0,89000 €
Datasheet

Direct


TDK
In Stock: 3.210
Unit Price: 0,60000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,53987 €
Datasheet

Upgrade


TDK
In Stock: 68
Unit Price: 0,60000 €
Datasheet
0.68 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32CR72A684MA01L

DigiKey Part Number
490-1855-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM32CR72A684MA01L
Description
CAP CER 0.68UF 100V X7R 1210
Customer Reference
Detailed Description
0.68 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32CR72A684MA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.03.2027
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,29191 €583,82 €
Manufacturers Standard Package
Unit Price without VAT:0,29191 €
Unit Price with VAT:0,34153 €