
GRM188D72A105KE01D | |
|---|---|
DigiKey Part Number | 490-GRM188D72A105KE01DTR-ND - Tape & Reel (TR) 490-GRM188D72A105KE01DCT-ND - Cut Tape (CT) 490-GRM188D72A105KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188D72A105KE01D |
Description | CAP CER 1UF 100V X7T 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7T 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188D72A105KE01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18600 € | 1,86 € |
| 50 | 0,13660 € | 6,83 € |
| 100 | 0,12140 € | 12,14 € |
| 500 | 0,09584 € | 47,92 € |
| 1.000 | 0,08794 € | 87,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07396 € | 295,84 € |
| 8.000 | 0,06970 € | 557,60 € |
| 12.000 | 0,06757 € | 810,84 € |
| 20.000 | 0,06520 € | 1.304,00 € |
| 28.000 | 0,06382 € | 1.786,96 € |
| 40.000 | 0,06249 € | 2.499,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

