GRM31CR6YA106MA12L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 1.179.043
Unit Price: 0,20000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 5.012
Unit Price: 0,67000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,13547 €
Datasheet
10 µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CR6YA106MA12L

DigiKey Part Number
GRM31CR6YA106MA12L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM31CR6YA106MA12L
Description
CAP CER 10UF 35V X5R 1206
Customer Reference
Detailed Description
10 µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CR6YA106MA12L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable