10 µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric)
Ceramic 1206

KGM31HR51V106MU

DigiKey Part Number
478-KGM31HR51V106MUTR-ND - Tape & Reel (TR)
478-KGM31HR51V106MUCT-ND - Cut Tape (CT)
478-KGM31HR51V106MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31HR51V106MU
Description
CAP CER 10UF 35V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31HR51V106MU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.012
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,78800 €7,88 €
500,62420 €31,21 €
1000,57360 €57,36 €
5000,48802 €244,01 €
1.0000,46156 €461,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,43976 €879,52 €
4.0000,42181 €1.687,24 €
6.0000,41282 €2.476,92 €
10.0000,40285 €4.028,50 €
14.0000,39703 €5.558,42 €
20.0000,39142 €7.828,40 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,40400 €