Similar
Direct

GRM21BR61A476ME15K | |
|---|---|
DigiKey Part Number | 490-GRM21BR61A476ME15KTR-ND - Tape & Reel (TR) 490-GRM21BR61A476ME15KCT-ND - Cut Tape (CT) 490-GRM21BR61A476ME15KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR61A476ME15K |
Description | CAP CER 47UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR61A476ME15K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM31CR61A476KE15K | Murata Electronics | 3.743 | 490-GRM31CR61A476KE15KCT-ND | 0,34000 € | Similar |
| CC0805MKX5R6BB476 | YAGEO | 0 | 311-3504-1-ND | 0,94000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29400 € | 2,94 € |
| 50 | 0,22060 € | 11,03 € |
| 100 | 0,19820 € | 19,82 € |
| 500 | 0,16046 € | 80,23 € |
| 1.000 | 0,14878 € | 148,78 € |
| 2.500 | 0,13648 € | 341,20 € |
| 5.000 | 0,12906 € | 645,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11944 € | 1.194,40 € |
| 20.000 | 0,11455 € | 2.291,00 € |
| 30.000 | 0,11210 € | 3.363,00 € |
| 50.000 | 0,10939 € | 5.469,50 € |
| 70.000 | 0,10781 € | 7.546,70 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |



