
GRM31CR61A476KE15K | |
|---|---|
DigiKey Part Number | 490-GRM31CR61A476KE15KTR-ND - Tape & Reel (TR) 490-GRM31CR61A476KE15KCT-ND - Cut Tape (CT) 490-GRM31CR61A476KE15KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR61A476KE15K |
Description | CAP CER 47UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR61A476KE15K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM21BR61A476ME15L | Murata Electronics | 371.580 | 490-9961-1-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20800 € | 2,08 € |
| 50 | 0,15360 € | 7,68 € |
| 100 | 0,13680 € | 13,68 € |
| 500 | 0,10874 € | 54,37 € |
| 1.000 | 0,10005 € | 100,05 € |
| 2.500 | 0,09088 € | 227,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,08168 € | 490,08 € |
| 12.000 | 0,07749 € | 929,88 € |
| 18.000 | 0,07540 € | 1.357,20 € |
| 30.000 | 0,07307 € | 2.192,10 € |
| 42.000 | 0,07171 € | 3.011,82 € |
| 60.000 | 0,07040 € | 4.224,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

