GRM033R60J105ME11D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 3.826.880
Unit Price: 0,09000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 788.918
Unit Price: 0,22000 €
Datasheet

Similar


Murata Electronics
In Stock: 462.086
Unit Price: 0,13000 €
Datasheet

Similar


Murata Electronics
In Stock: 3.537.736
Unit Price: 0,24000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,01821 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,01607 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00347 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1.599.255
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,01036 €
Datasheet

Direct


KYOCERA AVX
In Stock: 24.780
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 962.691
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 54.265
Unit Price: 0,13000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.227.060
Unit Price: 0,18000 €
Datasheet
1 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R60J105ME11D

DigiKey Part Number
490-16363-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM033R60J105ME11D
Description
CAP CER 1UF 6.3V X5R 0201
Customer Reference
Detailed Description
1 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R60J105ME11D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.