
GRM033C81A105ME05D | |
|---|---|
DigiKey Part Number | 490-13219-2-ND - Tape & Reel (TR) 490-13219-1-ND - Cut Tape (CT) 490-13219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033C81A105ME05D |
Description | CAP CER 1UF 10V X6S 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033C81A105ME05D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14000 € | 1,40 € |
| 50 | 0,10160 € | 5,08 € |
| 100 | 0,08980 € | 8,98 € |
| 500 | 0,07000 € | 35,00 € |
| 1.000 | 0,06388 € | 63,88 € |
| 2.500 | 0,05743 € | 143,58 € |
| 5.000 | 0,05354 € | 267,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04972 € | 745,80 € |
| 30.000 | 0,04733 € | 1.419,90 € |
| 45.000 | 0,04613 € | 2.075,85 € |
| 75.000 | 0,04480 € | 3.360,00 € |
| 105.000 | 0,04402 € | 4.622,10 € |
| 150.000 | 0,04328 € | 6.492,00 € |
| 180.000 | 0,04292 € | 7.725,60 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

