GCQ1555C1H180JB01D is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 98.530
Unit Price: 0,08000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 95.890
Unit Price: 0,08000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 2.881
Unit Price: 0,30000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 10.000
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 204.992
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 39.659
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1.051
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00492 €
Datasheet

Upgrade


TDK
In Stock: 22.043
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,02197 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 96.452
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4.350
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 7.165
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.333
Unit Price: 0,15000 €
Datasheet
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1H180JB01D

DigiKey Part Number
490-17431-2-ND - Tape & Reel (TR)
490-17431-1-ND - Cut Tape (CT)
490-17431-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCQ1555C1H180JB01D
Description
CAP CER 18PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1H180JB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1555C1H180FA16DMurata Electronics98.530490-16457-1-ND0,08000 €Upgrade
GCM1555C1H180GA16DMurata Electronics95.890490-16456-1-ND0,08000 €Upgrade
GCQ1555C1H180FB01DMurata Electronics2.881490-GCQ1555C1H180FB01DCT-ND0,30000 €Upgrade
GCQ1555C1H180GB01DMurata Electronics10.000490-GCQ1555C1H180GB01DCT-ND0,22000 €Upgrade
GCM1555C1H180JA16DMurata Electronics204.992490-12650-1-ND0,08000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,08700 €0,87 €
500,06100 €3,05 €
1000,05330 €5,33 €
5000,04036 €20,18 €
1.0000,03636 €36,36 €
2.5000,03215 €80,38 €
5.0000,02962 €148,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02675 €267,50 €
20.0000,02509 €501,80 €
30.0000,02426 €727,80 €
50.0000,02334 €1.167,00 €
70.0000,02280 €1.596,00 €
100.0000,02228 €2.228,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17550 €