18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

CGA2B2NP01H180J050BA

DigiKey Part Number
445-12126-2-ND - Tape & Reel (TR)
445-12126-1-ND - Cut Tape (CT)
445-12126-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2NP01H180J050BA
Description
CAP CER 18PF 50V NP0 0402
Customer Reference
Detailed Description
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2NP01H180J050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2C0G1H180J050BATDK34.144445-5587-1-ND0,08000 €Direct
UMK105CG180JVHFTaiyo Yuden16.298587-3741-1-ND0,08000 €Direct
GCM1555C1H180JA16DMurata Electronics204.992490-12650-1-ND0,08000 €Similar
In-Stock: 22.043
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01276 €127,60 €
20.0000,01179 €235,80 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04800 €0,48 €
500,03340 €1,67 €
1000,02890 €2,89 €
5000,02118 €10,59 €
1.0000,01883 €18,83 €
2.5000,01635 €40,88 €
5.0000,01486 €74,30 €
Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04200 €0,42 €
1000,02570 €2,57 €
1.0000,01741 €17,41 €
2.5000,01525 €38,12 €
5.0000,01390 €69,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09360 €