
BLM41PG181SN1L | |
|---|---|
DigiKey Part Number | 490-5230-2-ND - Tape & Reel (TR) 490-5230-1-ND - Cut Tape (CT) 490-5230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM41PG181SN1L |
Description | FERRITE BEAD 180 OHM 1806 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 3.5A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM41PG181SN1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 3.5A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,26000 € | 2,60 € |
| 25 | 0,22480 € | 5,62 € |
| 50 | 0,20060 € | 10,03 € |
| 100 | 0,17820 € | 17,82 € |
| 250 | 0,15144 € | 37,86 € |
| 500 | 0,13282 € | 66,41 € |
| 1.000 | 0,12285 € | 122,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10037 € | 250,93 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |









