MTQ-MNA1-B01.R1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Multi-Tech Systems Inc.
In Stock: 50
Unit Price: 77,19000 €
Datasheet
Cellular, Navigation GNSS, GPS, LTE Transceiver Module 700MHz, 1.7GHz, 1.9GHz Antenna Not Included Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTQ-MNA1-B01.R1

DigiKey Part Number
591-MTQ-MNA1-B01.R1-ND
Manufacturer
Manufacturer Product Number
MTQ-MNA1-B01.R1
Description
RF TXRX MOD CELL NAV IGATIONCHAS
Customer Reference
Detailed Description
Cellular, Navigation GNSS, GPS, LTE Transceiver Module 700MHz, 1.7GHz, 1.9GHz Antenna Not Included Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
-
Frequency
700MHz, 1.7GHz, 1.9GHz
Data Rate
375kbps
Power - Output
-
Sensitivity
-
Serial Interfaces
I2C, SPI, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
STM32F411RET
Memory Size
512kB Flash, 96kB SRAM
Voltage - Supply
3.3V, 5V
Current - Receiving
57mA
Current - Transmitting
57mA
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes