
MTQ-MNG6-B02 | |
|---|---|
DigiKey Part Number | 591-MTQ-MNG6-B02-ND |
Manufacturer | |
Manufacturer Product Number | MTQ-MNG6-B02 |
Description | RF TXRX MOD CELL NAV IGATIONCHAS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation GNSS, LTE Transceiver Module 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included, U.FL Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Data Rate | 1Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | USB | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V, 5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,19000 € | 77,19 € |
| 10 | 67,86300 € | 678,63 € |
| 25 | 64,63720 € | 1.615,93 € |
| 100 | 60,22200 € | 6.022,20 € |
| Unit Price without VAT: | 77,19000 € |
|---|---|
| Unit Price with VAT: | 90,31230 € |

