
BU-190700153 | |
|---|---|
DigiKey Part Number | 314-BU-190700153-ND |
Manufacturer | |
Manufacturer Product Number | BU-190700153 |
Description | 12-10 VINYL INSULATED 3/8 RING T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Mueller Electric Co | Termination Crimp |
Packaging Bag | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Insulated |
Terminal Type Circular | Color Yellow |
Stud/Tab Size 3/8 Stud | Contact Material Copper Alloy |
Thickness 0.038" (0.97mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.558" (14.17mm) | Insulation Diameter 0.240" (6.10mm) |
Length - Overall 1.300" (33.02mm) | Material - Insulation Vinyl |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AI-50260N | Mueller Electric Co | 643 | 314-AI-50260N-ND | 0,24000 € | Parametric Equivalent |
| 0190700153 | Molex | 13.070 | 23-0190700153-ND | 0,32000 € | Parametric Equivalent |
| 0190700154 | Molex | 790 | 23-0190700154CT-ND | 0,90000 € | Parametric Equivalent |
| 0190730139 | Molex | 231 | WM13739-ND | 0,78000 € | Parametric Equivalent |
| 0190730236 | Molex | 241 | 23-0190730236-ND | 0,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,18700 € | 1,87 € |
| 25 | 0,17840 € | 4,46 € |
| 100 | 0,17000 € | 17,00 € |
| 1.000 | 0,16148 € | 161,48 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |


