
BU-190700136 | |
|---|---|
DigiKey Part Number | 314-BU-190700136-ND |
Manufacturer | |
Manufacturer Product Number | BU-190700136 |
Description | 12-10 VINYL INSULATED 5/16 RING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Mueller Electric Co | Termination Crimp |
Packaging Bag | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Insulated |
Terminal Type Circular | Color Yellow |
Stud/Tab Size 5/16 Stud | Contact Material Copper Alloy |
Thickness 0.038" (0.97mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.558" (14.17mm) | Insulation Diameter 0.240" (6.10mm) |
Length - Overall 1.300" (33.02mm) | Material - Insulation Vinyl |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AI-50250N | Mueller Electric Co | 980 | 314-AI-50250N-ND | 0,27000 € | Parametric Equivalent |
| 0190700136 | Molex | 2.124 | 23-0190700136-ND | 0,39000 € | Parametric Equivalent |
| 0190730123 | Molex | 3.430 | WM19770-ND | 0,91000 € | Parametric Equivalent |
| 0190730143 | Molex | 8.179 | WM19773-ND | 0,93000 € | Parametric Equivalent |
| 0190730200 | Molex | 86 | 23-0190730200-ND | 0,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,19500 € | 1,95 € |
| 25 | 0,18680 € | 4,67 € |
| 500 | 0,17848 € | 89,24 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |


