
MPQ8632GLE-4-Z | |
|---|---|
DigiKey Part Number | 1589-1812-2-ND - Tape & Reel (TR) 1589-1812-1-ND - Cut Tape (CT) 1589-1812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ8632GLE-4-Z |
Description | IC REG BUCK ADJ 4A 16QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 4A 16-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ8632GLE-4-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| 10 | 2,28800 € | 22,88 € |
| 25 | 2,10040 € | 52,51 € |
| 100 | 1,89350 € | 189,35 € |
| 250 | 1,79492 € | 448,73 € |
| 500 | 1,73552 € | 867,76 € |
| 1.000 | 1,68663 € | 1.686,63 € |
| 2.500 | 1,63501 € | 4.087,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,60391 € | 8.019,55 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,55680 € |






