MPQ4423AGQ-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,60060 €

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,30135 €

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 1.475
Unit Price: 2,82000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 5.253
Unit Price: 2,52000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,94920 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 28.268
Unit Price: 3,09000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,94920 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 5.449
Unit Price: 3,09000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 1.099
Unit Price: 3,33000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 8.399
Unit Price: 3,03000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4423AGQ-Z

DigiKey Part Number
MPQ4423AGQ-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ4423AGQ-Z
Description
IC REG BUCK ADJ 3A 8QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-VDFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ4423AGQ-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
32.4V
Current - Output
Frequency - Switching
410kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.