
MPF52001GRE-0000-AEC2-P | |
|---|---|
DigiKey Part Number | 1589-MPF52001GRE-0000-AEC2-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPF52001GRE-0000-AEC2-P |
Description | SINGLE USB PD CONTROLLER FOR SOU |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | USB Dedicated Charging Port (DCP), Power Switch PMIC 24-QFN-WF (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | USB Dedicated Charging Port (DCP), Power Switch | |
Current - Supply | 20mA (Max) | |
Voltage - Supply | 3.3V ~ 5.5V, 4.6V ~ 21V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN-WF (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,60060 € | 800,30 € |
| 1.000 | 1,55462 € | 1.554,62 € |
| 1.500 | 1,53161 € | 2.297,41 € |
| 2.500 | 1,50609 € | 3.765,22 € |
| 3.500 | 1,49118 € | 5.219,13 € |
| 5.000 | 1,47685 € | 7.384,25 € |
| Unit Price without VAT: | 1,60060 € |
|---|---|
| Unit Price with VAT: | 1,87270 € |


