
EVF52001-4263-RE-00A | |
|---|---|
DigiKey Part Number | 1589-EVF52001-4263-RE-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVF52001-4263-RE-00A |
Description | EVAL BOARD FOR MPF52001 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | MPF52001 - USB PD Controller (Power Delivery) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU |
Manufacturer Monolithic Power Systems Inc. | Utilized IC / Part MPF52001 |
Packaging Box | Primary Attributes 3.6V ~ 36V Input Voltage |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function USB PD Controller (Power Delivery) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,52000 € | 91,52 € |
| Unit Price without VAT: | 91,52000 € |
|---|---|
| Unit Price with VAT: | 107,07840 € |



