MP6530GF-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,55396 €
Datasheet
Motor Driver 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6530GF-Z

DigiKey Part Number
MP6530GF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP6530GF-Z
Description
5V TO 60V, THREE PHASE BRUSHLESS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Motor Driver 28-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MP6530GF-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
*
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,28906 €3.222,65 €
5.0001,26345 €6.317,25 €
Manufacturers Standard Package
Unit Price without VAT:1,28906 €
Unit Price with VAT:1,50820 €