Direct

MP6530GF-P | |
|---|---|
DigiKey Part Number | 1589-MP6530GF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6530GF-P |
Description | 5V TO 60V, THREE PHASE BRUSHLESS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Parallel 28-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Current Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 5V ~ 60V | |
Voltage - Load | 5V ~ 60V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,55396 € | 776,98 € |
| 1.000 | 1,50935 € | 1.509,35 € |
| 1.500 | 1,48699 € | 2.230,49 € |
| 2.500 | 1,46223 € | 3.655,57 € |
| 3.500 | 1,44775 € | 5.067,12 € |
| 5.000 | 1,43384 € | 7.169,20 € |
| Unit Price without VAT: | 1,55396 € |
|---|---|
| Unit Price with VAT: | 1,81813 € |


