Direct

MP3398LGS-P | |
|---|---|
DigiKey Part Number | 1589-MP3398LGS-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3398LGS-P |
Description | IC LED DRIVER CONTROLLER 16SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 28V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 150kHz ~ 621kHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,23784 € | 618,92 € |
| 1.000 | 1,20085 € | 1.200,85 € |
| 1.500 | 1,18232 € | 1.773,48 € |
| 2.500 | 1,16180 € | 2.904,50 € |
| 3.500 | 1,14980 € | 4.024,30 € |
| 5.000 | 1,13826 € | 5.691,30 € |
| Unit Price without VAT: | 1,23784 € |
|---|---|
| Unit Price with VAT: | 1,44827 € |


