MP26029GQ-0000-Z is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,83474 €
Datasheet
Charger IC Lithium Ion/Polymer 10-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP26029GQ-0000-Z

DigiKey Part Number
1589-MP26029GQ-0000-ZTR-ND - Tape & Reel (TR)
1589-MP26029GQ-0000-ZCT-ND - Cut Tape (CT)
1589-MP26029GQ-0000-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP26029GQ-0000-Z
Description
STAND-ALONE 1A LINEAR LI-ION BAT
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 10-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
Over Temperature, Over Voltage
Charge Current - Max
1A
Battery Pack Voltage
4.5V
Voltage - Supply (Max)
6.05V
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,22000 €1,22 €
100,89000 €8,90 €
250,80680 €20,17 €
1000,71540 €71,54 €
2500,67180 €167,95 €
5000,64552 €322,76 €
1.0000,63717 €637,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,58727 €2.936,35 €
10.0000,57594 €5.759,40 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,42740 €