MP26029GQ-0000-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,22000 €
Datasheet
Charger IC Lithium Ion/Polymer 10-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP26029GQ-0000-P

DigiKey Part Number
1589-MP26029GQ-0000-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP26029GQ-0000-P
Description
STAND-ALONE 1A LINEAR LI-ION BAT
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 10-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Temperature, Over Voltage
Charge Current - Max
1A
Battery Pack Voltage
4.5V (Max)
Voltage - Supply (Max)
5.5V
Interface
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,83474 €417,37 €
1.0000,80797 €807,97 €
1.5000,79456 €1.191,84 €
2.5000,77970 €1.949,25 €
3.5000,77102 €2.698,57 €
5.0000,76266 €3.813,30 €
Manufacturers Standard Package
Unit Price without VAT:0,83474 €
Unit Price with VAT:0,97665 €