Parametric Equivalent
Parametric Equivalent




1727040197 | |
|---|---|
DigiKey Part Number | WM16628-ND |
Manufacturer | |
Manufacturer Product Number | 1727040197 |
Description | CONN BACKSHELL 37POS 180DEG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position One Piece Backshell Connector Black 180° Shielded |
EDA/CAD Models | 1727040197 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Dust Tight/Waterproof (IP67), Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,72000 € | 18,72 € |
| 10 | 15,91300 € | 159,13 € |
| 25 | 14,91680 € | 372,92 € |
| 50 | 14,20480 € | 710,24 € |
| 100 | 13,52720 € | 1.352,72 € |
| 250 | 12,68116 € | 3.170,29 € |
| 500 | 12,07672 € | 6.038,36 € |
| Unit Price without VAT: | 18,72000 € |
|---|---|
| Unit Price with VAT: | 21,90240 € |



