09670370538 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 30,92600 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 28,73550 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 71,43200 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 18,72000 €
37 Position One Piece Backshell Connector 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670370538

DigiKey Part Number
1195-2730-ND
Manufacturer
Manufacturer Product Number
09670370538
Description
CONN BACKSHELL 37POS 180DEG SHLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
37 Position One Piece Backshell Connector 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
09670370538 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
37
Compatible Shell Size
C
Compatible D-Sub Size
37pos and HD62pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Plastic
Material
Plastic, Metallized
Plating
-
Hardware
Assembly Hardware, Strain Relief
Features
Dust Tight/Waterproof (IP67), Mating Screws 4-40
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
134,29000 €34,29 €
Manufacturers Standard Package
Unit Price without VAT:34,29000 €
Unit Price with VAT:40,11930 €