MFR Recommended

1300900037 | |
|---|---|
DigiKey Part Number | 1300900037-ND |
Manufacturer | |
Manufacturer Product Number | 1300900037 |
Description | CABLE REEL STANDRD DUTY 50' 16/3 |
Customer Reference | |
Detailed Description | Cable Reel Standard |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Applications | Standard | |
Type | Cable Reel | |
Cable Length | 50.00' (15.24m) | |
Reel Capacity | - | |
Cable Type | 16/3 | |
Cable Diameter | - | |
Voltage | 120VAC | |
Lamp Wattage | - | |
Current Rating (Amps) | 8A | |
Features | - | |
Approval Agency | UL | |
Base Product Number |


