Cable Reel Standard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300910013

DigiKey Part Number
1300910013-ND
Manufacturer
Manufacturer Product Number
1300910013
Description
CABLE REEL STANDRD DUTY 50' 16/3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Reel Standard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Applications
Standard
Type
Cable Reel
Cable Length
50.00' (15.24m)
Reel Capacity
-
Cable Type
16/3
Cable Diameter
-
Voltage
120VAC
Lamp Wattage
-
Current Rating (Amps)
8A
Features
-
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1649,31000 €649,31 €
10571,21300 €5.712,13 €
Manufacturers Standard Package
Unit Price without VAT:649,31000 €
Unit Price with VAT:759,69270 €