16 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black EXTreme Ten60Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0465629321

DigiKey Part Number
900-0465629321-ND
Manufacturer
Manufacturer Product Number
0465629321
Description
VER REC TEN60 G-1P-15S-1P-G
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black EXTreme Ten60Power
Datasheet
 Datasheet
EDA/CAD Models
0465629321 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets and Blade Sockets
Connector Style
EXTreme Ten60Power
Number of Positions
16
Number of Positions Loaded
All
Pitch
-
Number of Rows
-
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
15 Signal, 2 Power
Features
Mating Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
60A
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 105°C
Voltage Rating
600VAC, 250VDC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 207
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
117,35000 €17,35 €
1014,74600 €147,46 €
4013,37125 €534,85 €
8012,73325 €1.018,66 €
12012,37425 €1.484,91 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,35000 €
Unit Price with VAT:20,29950 €