16 Connector Plug, Male Pins and Blades Through Hole, Right Angle Black EXTreme Ten60Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Connector Plug, Male Pins and Blades Through Hole, Right Angle Black EXTreme Ten60Power
0464379321-view2

0464379321

DigiKey Part Number
900-0464379321-ND
Manufacturer
Manufacturer Product Number
0464379321
Description
RA PLUG TEN60 G-1P-15S-1P-G
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Connector Plug, Male Pins and Blades Through Hole, Right Angle Black EXTreme Ten60Power
Datasheet
 Datasheet
EDA/CAD Models
0464379321 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Plug, Male Pins and Blades
Connector Style
EXTreme Ten60Power
Number of Positions
16
Number of Positions Loaded
All
Pitch
-
Number of Rows
-
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
15 Signal, 2 Power
Features
Board Guide, Guide Pin
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
60A
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 105°C
Voltage Rating
600VAC, 250VDC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 707
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
118,14000 €18,14 €
1015,41800 €154,18 €
4013,98075 €559,23 €
8013,31375 €1.065,10 €
12012,93842 €1.552,61 €
28012,18836 €3.412,74 €
52011,66817 €6.067,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,14000 €
Unit Price with VAT:21,22380 €