



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,41900 € | 14,19 € |
| 30 | 1,31300 € | 39,39 € |
| 50 | 1,26620 € | 63,31 € |
| 100 | 1,20590 € | 120,59 € |
| 250 | 1,13032 € | 282,58 € |
| 500 | 1,07632 € | 538,16 € |
| 1.000 | 1,02496 € | 1.024,96 € |
| 2.500 | 0,96082 € | 2.402,05 € |
| 5.000 | 0,91500 € | 4.575,00 € |
| Unit Price without VAT: | 1,41900 € |
|---|---|
| Unit Price with VAT: | 1,66023 € |











