



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,40400 € | 14,04 € |
| 30 | 1,29867 € | 38,96 € |
| 50 | 1,25260 € | 62,63 € |
| 100 | 1,19290 € | 119,29 € |
| 250 | 1,11812 € | 279,53 € |
| 500 | 1,06472 € | 532,36 € |
| 1.000 | 1,01391 € | 1.013,91 € |
| 2.500 | 0,95046 € | 2.376,15 € |
| 5.000 | 0,90514 € | 4.525,70 € |
| Unit Price without VAT: | 1,40400 € |
|---|---|
| Unit Price with VAT: | 1,64268 € |











