



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,31700 € | 13,17 € |
| 30 | 1,16700 € | 35,01 € |
| 50 | 1,10640 € | 55,32 € |
| 100 | 1,03270 € | 103,27 € |
| 250 | 0,94840 € | 237,10 € |
| 500 | 0,89336 € | 446,68 € |
| 1.000 | 0,84484 € | 844,84 € |
| 2.500 | 0,78950 € | 1.973,75 € |
| 5.000 | 0,75341 € | 3.767,05 € |
| Unit Price without VAT: | 1,31700 € |
|---|---|
| Unit Price with VAT: | 1,54089 € |











