



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,23800 € | 12,38 € |
| 30 | 1,09667 € | 32,90 € |
| 50 | 1,03940 € | 51,97 € |
| 100 | 0,96990 € | 96,99 € |
| 250 | 0,89024 € | 222,56 € |
| 500 | 0,83818 € | 419,09 € |
| 1.000 | 0,79234 € | 792,34 € |
| 2.500 | 0,74002 € | 1.850,05 € |
| 5.000 | 0,70591 € | 3.529,55 € |
| Unit Price without VAT: | 1,23800 € |
|---|---|
| Unit Price with VAT: | 1,44846 € |











