



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,24900 € | 12,49 € |
| 30 | 1,10567 € | 33,17 € |
| 50 | 1,04800 € | 52,40 € |
| 100 | 0,97780 € | 97,78 € |
| 250 | 0,89756 € | 224,39 € |
| 500 | 0,84516 € | 422,58 € |
| 1.000 | 0,79897 € | 798,97 € |
| 2.500 | 0,74626 € | 1.865,65 € |
| 5.000 | 0,71191 € | 3.559,55 € |
| Unit Price without VAT: | 1,24900 € |
|---|---|
| Unit Price with VAT: | 1,46133 € |











