



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,22000 € | 12,20 € |
| 30 | 1,08000 € | 32,40 € |
| 50 | 1,02360 € | 51,18 € |
| 100 | 0,95490 € | 95,49 € |
| 250 | 0,87640 € | 219,10 € |
| 500 | 0,82508 € | 412,54 € |
| 1.000 | 0,77987 € | 779,87 € |
| 2.500 | 0,72827 € | 1.820,67 € |
| 5.000 | 0,69463 € | 3.473,15 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,42740 € |











