Slate 26 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 26 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0430300004-03-S6-D

DigiKey Part Number
0430300004-03-S6-D-ND
Manufacturer
Manufacturer Product Number
0430300004-03-S6-D
Description
3" PRE-CRIMP 1853 SLATE
Customer Reference
Detailed Description
Slate 26 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
3.00" (76.20mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Slate
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100,80900 €8,09 €
300,71333 €21,40 €
500,67480 €33,74 €
1000,62790 €62,79 €
2500,57412 €143,53 €
5000,53898 €269,49 €
1.0000,50799 €507,99 €
2.5000,47262 €1.181,55 €
5.0000,44955 €2.247,75 €
Manufacturers Standard Package
Unit Price without VAT:0,80900 €
Unit Price with VAT:0,94653 €
Alternate Color
3" PRE-CRIMP 1853 BLACK
In-Stock: 0
Unit Price: 0,80900 €
3" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: 0,80900 €
3" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: 0,80900 €
3" PRE-CRIMP 1853 GREEN
In-Stock: 0
Unit Price: 0,80900 €
3" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: 0,80900 €
Alternate Length
2" PRE-CRIMP 1853 SLATE
In-Stock: 0
Unit Price: 0,79200 €
4" PRE-CRIMP 1853 SLATE
In-Stock: 0
Unit Price: 0,82600 €
5" PRE-CRIMP 1853 SLATE
In-Stock: 0
Unit Price: 0,84300 €
6" PRE-CRIMP 1853 SLATE
In-Stock: 0
Unit Price: 0,86000 €
8" PRE-CRIMP 1853 SLATE
In-Stock: 0
Unit Price: 0,89200 €