



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,84300 € | 8,43 € |
| 30 | 0,74333 € | 22,30 € |
| 50 | 0,70320 € | 35,16 € |
| 100 | 0,65460 € | 65,46 € |
| 250 | 0,59872 € | 149,68 € |
| 500 | 0,56222 € | 281,11 € |
| 1.000 | 0,53004 € | 530,04 € |
| 2.500 | 0,49332 € | 1.233,30 € |
| 5.000 | 0,46937 € | 2.346,85 € |
| Unit Price without VAT: | 0,84300 € |
|---|---|
| Unit Price with VAT: | 0,98631 € |











