



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,73200 € | 7,32 € |
| 30 | 0,64467 € | 19,34 € |
| 50 | 0,60940 € | 30,47 € |
| 100 | 0,56670 € | 56,67 € |
| 250 | 0,51772 € | 129,43 € |
| 500 | 0,48568 € | 242,84 € |
| 1.000 | 0,45745 € | 457,45 € |
| 2.500 | 0,42521 € | 1.063,02 € |
| 5.000 | 0,40418 € | 2.020,90 € |
| Unit Price without VAT: | 0,73200 € |
|---|---|
| Unit Price with VAT: | 0,85644 € |











