



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,70100 € | 7,01 € |
| 30 | 0,61733 € | 18,52 € |
| 50 | 0,58340 € | 29,17 € |
| 100 | 0,54240 € | 54,24 € |
| 250 | 0,49536 € | 123,84 € |
| 500 | 0,46456 € | 232,28 € |
| 1.000 | 0,43743 € | 437,43 € |
| 2.500 | 0,40643 € | 1.016,08 € |
| 5.000 | 0,38622 € | 1.931,10 € |
| Unit Price without VAT: | 0,70100 € |
|---|---|
| Unit Price with VAT: | 0,82017 € |











