Red 20 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 20 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)
Molex Jumpers
ML-XT Extraction Video

0430300001-11-R0-D

DigiKey Part Number
0430300001-11-R0-D-ND
Manufacturer
Manufacturer Product Number
0430300001-11-R0-D
Description
11" PRE-CRIMP A2040R RED
Customer Reference
Detailed Description
Red 20 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
11.0" (279.4mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
101,23700 €12,37 €
301,09500 €32,85 €
501,03800 €51,90 €
1000,96840 €96,84 €
2500,88888 €222,22 €
5000,83694 €418,47 €
1.0000,79115 €791,15 €
2.5000,73890 €1.847,25 €
5.0000,70484 €3.524,20 €
Manufacturers Standard Package
Unit Price without VAT:1,23700 €
Unit Price with VAT:1,44729 €
Alternate Color
11" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 1,23700 €
11" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 1,23700 €
11" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 1,23700 €
11" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 1,23700 €
11" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 1,23700 €
Alternate Length
2" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 1,05500 €
3" PRE-CRIMP A2040R RED
In-Stock: 750
Unit Price: 1,07500 €
4" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 1,09600 €
5" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 1,11600 €
6" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 1,13600 €